Diodes Inc FCX1151ATA Transistor, -3 A PNP, -40 V, 3-Pin SOT-89
- RS Stock No.:
- 823-1347
- Mfr. Part No.:
- FCX1151ATA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 19 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.166 | $11.66 |
| 250 - 490 | $1.138 | $11.38 |
| 500 + | $1.118 | $11.18 |
*price indicative
- RS Stock No.:
- 823-1347
- Mfr. Part No.:
- FCX1151ATA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -45V | |
| Maximum Transition Frequency ft | 145MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.25mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Series | FCX1151A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -45V | ||
Maximum Transition Frequency ft 145MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.25mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Series FCX1151A | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc FCX790ATA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc ZXTP2009ZTA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc ZXTP25040DFHTA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -50 V, 3-Pin SOT-89
