Diodes Inc FCX1151ATA Transistor, -3 A PNP, -40 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$597.00

(exc. GST)

$657.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.597$597.00-
2000 - 3000$0.582$582.002%
4000 +$0.573$573.004%

*price indicative

RS Stock No.:
122-2357
Mfr. Part No.:
FCX1151ATA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-45V

Maximum Transition Frequency ft

145MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

100

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.6mm

Standards/Approvals

No

Width

4.25mm

Series

FCX1151A

Length

4.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy