Nexperia PUMD3,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.60

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,300 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 1400$0.136$13.60-
1500 - 2900$0.133$13.302%
3000 +$0.131$13.103%

*price indicative

Packaging Options:
RS Stock No.:
801-5681
Mfr. Part No.:
PUMD3,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-363 (SC-88)

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

180MHz

Minimum DC Current Gain hFE

30

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

300mW

Transistor Polarity

NPN + PNP

Maximum Emitter Base Voltage VEBO

10V

Pin Count

6

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Series

PUMD3

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy