Nexperia PUMD2,125 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 170-8018
- Mfr. Part No.:
- PUMD2,125
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$195.00
(exc. GST)
$214.50
(inc. GST)
- RS Stock No.:
- 170-8018
- Mfr. Part No.:
- PUMD2,125
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Dual Base | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Series | PUMD2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Dual Base | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Series PUMD2 | ||
Standards/Approvals RoHS | ||
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
- RS Stock No. 5183295
- Mfr. Part No. PEMD10,115
Each (In a Pack of 50)
$0.399
- RS Stock No. 1532903P
- Mfr. Part No. PEMD12,115
Each (Supplied on a Reel)
$0.253
- RS Stock No. 1532903
- Mfr. Part No. PEMD12,115
Each (In a Pack of 100)
$0.253
- RS Stock No. 5183295P
- Mfr. Part No. PEMD10,115
Each (Supplied on a Reel)
$0.399
Related links
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PUMD3 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD13 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
- Diodes Inc Digital Transistor 50 V, 6-Pin SOT-363









