Nexperia Transistor, -100 mA PNP, -65 V, 3-Pin SOT-416
- RS Stock No.:
- 816-7738
- Mfr. Part No.:
- BC856BT
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$7.20
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.036 | $7.20 |
| 800 + | $0.035 | $7.00 |
*price indicative
- RS Stock No.:
- 816-7738
- Mfr. Part No.:
- BC856BT
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 125 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC856T | |
| Width | 1.75mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 125 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC856T | ||
Width 1.75mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Length 1.8mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC856BT Transistor -65 V, 3-Pin SOT-416
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia Transistor -65 V, 6-Pin SOT-363
- onsemi Transistor -45 V, 3-Pin SOT-416
- ROHM Transistor 50 V, 3-Pin SOT-416
- onsemi BC857BTT1G Transistor -45 V, 3-Pin SOT-416
- Nexperia Transistor -65 V, 3-Pin UMT
- Nexperia Transistor -65 V, 3-Pin DFN1412D-3
