onsemi BC857BTT1G Transistor, -100 mA PNP, -45 V, 3-Pin SOT-416

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$123.00

(exc. GST)

$135.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.041$123.00-
15000 +$0.037$111.00$60.00

*price indicative

RS Stock No.:
145-2910
Mfr. Part No.:
BC857BTT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

220

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC856ALT1G

Height

900μm

Standards/Approvals

No

Width

1.65mm

Length

1.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy