Nexperia BC857B,235 Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4313
- Mfr. Part No.:
- BC857B,235
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$280.00
(exc. GST)
$310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.028 | $280.00 |
| 20000 - 90000 | $0.028 | $280.00 |
| 100000 + | $0.025 | $250.00 |
*price indicative
- RS Stock No.:
- 219-4313
- Mfr. Part No.:
- BC857B,235
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | IEC 60134 | |
| Width | 1.4mm | |
| Series | BC85 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals IEC 60134 | ||
Width 1.4mm | ||
Series BC85 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC857B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor -65 V, 6-Pin SOT-363
- Nexperia Transistor -65 V, 3-Pin SOT-416
- Diodes Inc BC857B-7-F Transistor -45 V, 3-Pin SOT-23
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
