onsemi BC848BLT1G Transistor, 100 mA NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 103-2932
- Mfr. Part No.:
- BC848BLT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$105.00
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.035 | $105.00 | - |
| 6000 - 9000 | $0.035 | $105.00 | - |
| 12000 + | $0.034 | $102.00 | $12.00 |
*price indicative
- RS Stock No.:
- 103-2932
- Mfr. Part No.:
- BC848BLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC846ALT1G | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC846ALT1G | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Width 2.64mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 30 V, 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
- Diodes Inc Transistor 30 V, 3-Pin SOT-23
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
- Infineon BC848CE6327HTSA1 Transistor 30 V, 3-Pin SOT-23
- Diodes Inc BC848B-7-F Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849B Transistor 30 V, 3-Pin SOT-23
