Diodes Inc BC848B-7-F Transistor, 100 mA NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4844
- Mfr. Part No.:
- BC848B-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.00
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 03 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.12 | $12.00 | - |
| 800 - 1400 | $0.118 | $11.80 | $1.60 |
| 1500 + | $0.115 | $11.50 | $7.50 |
*price indicative
- RS Stock No.:
- 711-4844
- Mfr. Part No.:
- BC848B-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | BC848B | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 300MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series BC848B | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 30 V, 3-Pin SOT-23
- Diodes Inc BC848C-7-F Transistor 30 V, 3-Pin SOT-23
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847C-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847A-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC846A-7-F Transistor 65 V, 3-Pin SOT-23
