onsemi MJF32CG Transistor, -3 A PNP, -100 V, 3-Pin TO-220
- RS Stock No.:
- 145-2895
- Mfr. Part No.:
- MJF32CG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$62.20
(exc. GST)
$68.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.244 | $62.20 | - |
| 100 - 150 | $1.213 | $60.65 | 2% |
| 200 + | $1.194 | $59.70 | 4% |
*price indicative
- RS Stock No.:
- 145-2895
- Mfr. Part No.:
- MJF32CG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 28W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.63mm | |
| Height | 16.12mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 28W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.63mm | ||
Height 16.12mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- STMicroelectronics TIP32C Transistor -100 V, 3-Pin TO-220
- STMicroelectronics Transistor -100 V, 3-Pin TO-220
- onsemi TIP32CG Transistor 100 V, 3-Pin TO-220AB
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CT4G Transistor 100 V, 3-Pin DPAK
