onsemi NJD2873T4G Transistor, 2 A NPN, 50 V dc, 3-Pin DPAK
- RS Stock No.:
- 790-5426
- Mfr. Part No.:
- NJD2873T4G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.796 | $7.96 |
| 630 + | $0.78 | $7.80 |
*price indicative
- RS Stock No.:
- 790-5426
- Mfr. Part No.:
- NJD2873T4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 50V dc | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V dc | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 3 | |
| Height | 90μm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 50V dc | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V dc | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 15W | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Operating Temperature 175°C | ||
Pin Count 3 | ||
Height 90μm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 50 V dc, 3-Pin DPAK
- onsemi NJVNJD2873T4G Transistor 50 V dc, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
- Diodes Inc MJD2873-13 Transistor 50 V, 3-Pin DPAK
- Nexperia MJD2873-QJ Bipolar Transistor 50 V, 3-Pin DPAK
- onsemi Transistor 40 V dc, 3-Pin DPAK
- onsemi Transistor 80 V dc, 3-Pin DPAK
- onsemi MJD31T4G Transistor 40 V dc, 3-Pin DPAK
