onsemi KSC1815YTA Transistor, 150 mA NPN, 50 V, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 1%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$38.40

(exc. GST)

$42.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 400$0.192$38.40-
600 +$0.189$37.801%

*price indicative

Packaging Options:
RS Stock No.:
806-4471
Mfr. Part No.:
KSC1815YTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

400mW

Maximum Operating Temperature

125°C

Pin Count

3

Length

5.2mm

Height

20.95mm

Width

4.19mm

Standards/Approvals

No

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy