ROHM 2SC4617E3HZGTLQ Transistor, 150 mA NPN, 50 V, 3-Pin EMT3
- RS Stock No.:
- 267-2257
- Mfr. Part No.:
- 2SC4617E3HZGTLQ
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$324.00
(exc. GST)
$357.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $0.108 | $324.00 |
| 9000 - 21000 | $0.094 | $282.00 |
| 24000 - 42000 | $0.09 | $270.00 |
| 45000 + | $0.085 | $255.00 |
*price indicative
- RS Stock No.:
- 267-2257
- Mfr. Part No.:
- 2SC4617E3HZGTLQ
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | EMT3 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 180MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Height | 0.9mm | |
| Series | 2SC4617E3 | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type EMT3 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 180MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Height 0.9mm | ||
Series 2SC4617E3 | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM Transistor -50 V, 3-Pin EMT3
- ROHM Transistor 50 V, 6-Pin SOT-457
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146R Transistor 50 V, 3-Pin Surface Mount
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3