onsemi KSC1815YTA Transistor, 150 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 124-1394
- Mfr. Part No.:
- KSC1815YTA
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$184.00
(exc. GST)
$202.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 28,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.092 | $184.00 | - |
| 4000 - 6000 | $0.09 | $180.00 | 2% |
| 8000 + | $0.088 | $176.00 | 4% |
*price indicative
- RS Stock No.:
- 124-1394
- Mfr. Part No.:
- KSC1815YTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 50 V, 3-Pin TO-92
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945YBU Transistor 50 V, 3-Pin TO-92
- onsemi KSC945YTA Transistor 50 V, 3-Pin TO-92
- ROHM Transistor 50 V, 3-Pin EMT3
- ROHM 2SC2412KT146R Transistor 50 V, 3-Pin Surface Mount
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
