Diodes Inc ZHB6790TA Transistor, 2 A NPN + PNP, 40 V, 8-Pin Surface Mount
- RS Stock No.:
- 751-5164
- Mfr. Part No.:
- ZHB6790TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save $15.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.75
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.15 | $25.75 | - |
| 250 - 495 | $5.088 | $25.44 | $15.50 |
| 500 + | $4.978 | $24.89 | $86.00 |
*price indicative
- RS Stock No.:
- 751-5164
- Mfr. Part No.:
- ZHB6790TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Transistor Configuration | Full Bridge | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | NPN + PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 150 | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Series | ZHB67 | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Transistor Configuration Full Bridge | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity NPN + PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 150 | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.7mm | ||
Series ZHB67 | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Quad Transistor H-bridge, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 6697445
- Mfr. Part No. ZDT6790TA
- RS Stock No. 9227875
- Mfr. Part No. ZDT6790TA
- RS Stock No. 6697445P
- Mfr. Part No. ZDT6790TA
- RS Stock No. 6697436P
- Mfr. Part No. ZHB6718TA
Related links
- Diodes Inc Transistor 40 V, 8-Pin Surface Mount
- onsemi NSS40302PDR2G Transistor 40 V, 8-Pin SOIC
- onsemi Transistor 40 V, 8-Pin SOIC
- Diodes Inc ZDT6790TA Transistor 45 V, 8-Pin Surface Mount
- Diodes Inc Transistor 45 V, 8-Pin Surface Mount
- Diodes Inc Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP22040DFGQ-7 Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363









