onsemi NST30010MXV6T1G Transistor, -100 mA PNP, -30 V, 6-Pin SOT-563

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
805-4279
Mfr. Part No.:
NST30010MXV6T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

SOT-563

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

-30V

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

270

Maximum Power Dissipation Pd

661mW

Pin Count

6

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

1.7mm

Width

1.3mm

Height

600μm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 7930762P
  • Mfr. Part No. MMBT3904TT1G
Each (Supplied on a Reel)
$0.078
  • RS Stock No. 2224050P
  • Mfr. Part No. 2SCR514PHZGT100
Each (Supplied on a Reel)
$0.855
  • RS Stock No. 2434431P
  • Mfr. Part No. BC857AQC-QZ
Each (Supplied on a Reel)
$0.236
  • RS Stock No. 8228994
  • Mfr. Part No. BC858C-7-F
Each (In a Pack of 250)
$0.138

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy