onsemi Transistor, 100 mA PNP, 65 V, 3-Pin TO-92
- RS Stock No.:
- 803-1128
- Mfr. Part No.:
- BC556ABU
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$40.40
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
- Plus 5,200 unit(s) shipping from 26 November 2026
- Plus 10,000 unit(s) shipping from 15 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | $0.202 | $40.40 |
| 400 - 400 | $0.197 | $39.40 |
| 600 + | $0.194 | $38.80 |
*price indicative
- RS Stock No.:
- 803-1128
- Mfr. Part No.:
- BC556ABU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Series | BC556 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 5.2mm | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Series BC556 | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BC556ABU Transistor 65 V, 3-Pin TO-92
- onsemi Transistor -65 V, 3-Pin TO-92
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi Digital Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTF Digital Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTFR Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
- onsemi BC556ATA Transistor 65 V, 3-Pin TO-92
