onsemi BC556BTF Digital Transistor, -100 mA PNP, -65 V, 3-Pin TO-92
- RS Stock No.:
- 186-8729
- Distrelec Article No.:
- 304-32-234
- Mfr. Part No.:
- BC556BTF
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$18.30
(exc. GST)
$20.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 14 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.366 | $18.30 |
| 500 - 950 | $0.36 | $18.00 |
| 1000 + | $0.354 | $17.70 |
*price indicative
- RS Stock No.:
- 186-8729
- Distrelec Article No.:
- 304-32-234
- Mfr. Part No.:
- BC556BTF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Transition Frequency ft | 150MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Series | BC556 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Transition Frequency ft 150MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 5.2mm | ||
Height 20.95mm | ||
Series BC556 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- RS Stock No. 1868729P
- Mfr. Part No. BC556BTF
- RS Stock No. 8031131
- Mfr. Part No. BC556BTFR
- RS Stock No. 7619831
- Mfr. Part No. BC556BTA
- RS Stock No. 8031144
- Mfr. Part No. BC559CTA
Related links
- onsemi Digital Transistor -65 V, 3-Pin TO-92
- onsemi Transistor -65 V, 3-Pin TO-92
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTFR Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
- onsemi BC556ABU Transistor 65 V, 3-Pin TO-92
- onsemi BC556ATA Transistor 65 V, 3-Pin TO-92
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23









