onsemi BC556BTF Digital Transistor, -100 mA PNP, -65 V, 3-Pin TO-92
- RS Stock No.:
- 186-7129
- Mfr. Part No.:
- BC556BTF
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save $4.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$162.00
(exc. GST)
$178.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 07 April 2027
- Plus 2,000 unit(s) shipping from 23 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.081 | $162.00 | - |
| 4000 - 6000 | $0.08 | $160.00 | $4.00 |
| 8000 + | $0.078 | $156.00 | $24.00 |
*price indicative
- RS Stock No.:
- 186-7129
- Mfr. Part No.:
- BC556BTF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 150MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.95mm | |
| Series | BC556 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 150MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 20.95mm | ||
Series BC556 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
Related links
- onsemi BC556BTF Digital Transistor -65 V, 3-Pin TO-92
- onsemi Transistor -65 V, 3-Pin TO-92
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTFR Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
- onsemi BC556ABU Transistor 65 V, 3-Pin TO-92
- onsemi BC556ATA Transistor 65 V, 3-Pin TO-92
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
