onsemi BC33725TAR Transistor, 800 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 803-1068
- Mfr. Part No.:
- BC33725TAR
- Brand:
- onsemi
This image is representative of the product range
Add 600 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$41.20
(exc. GST)
$45.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship
- Plus 3,000 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 30 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 400 | $0.206 | $41.20 | - |
| 600 - 800 | $0.202 | $40.40 | $2.40 |
| 1000 + | $0.199 | $39.80 | $7.00 |
*price indicative
- RS Stock No.:
- 803-1068
- Mfr. Part No.:
- BC33725TAR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | BC337 | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series BC337 | ||
Height 21.77mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 50 V, 3-Pin TO-92
- onsemi BC33740BU Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33716TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33725BU Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TFR Transistor 50 V, 3-Pin TO-92
- Toshiba RN1423(TE85L 800 mA NPN 3-Pin
- Toshiba RN1427(TE85L 800 mA NPN 3-Pin SOT-23
