onsemi BC33716BU Transistor, 800 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 124-1366
- Mfr. Part No.:
- BC33716BU
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$91.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.091 | $91.00 | - |
| 2000 - 3000 | $0.089 | $89.00 | 2% |
| 4000 + | $0.088 | $88.00 | 3% |
*price indicative
- RS Stock No.:
- 124-1366
- Mfr. Part No.:
- BC33716BU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Series | BC337 | |
| Standards/Approvals | No | |
| Height | 4.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Width 4.19mm | ||
Series BC337 | ||
Standards/Approvals No | ||
Height 4.58mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BC33740TA Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-16 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-25 A1 Transistor 45 V, 3-Pin TO-92
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
