onsemi BC33725TAR Transistor, 800 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 178-7544
- Mfr. Part No.:
- BC33725TAR
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$196.00
(exc. GST)
$216.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 23 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.098 | $196.00 | - |
| 4000 - 6000 | $0.096 | $192.00 | $8.00 |
| 8000 + | $0.094 | $188.00 | $32.00 |
*price indicative
- RS Stock No.:
- 178-7544
- Mfr. Part No.:
- BC33725TAR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.19mm | |
| Series | BC337 | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Height | 21.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.19mm | ||
Series BC337 | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Height 21.77mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TAR Transistor 50 V, 3-Pin TO-92
- onsemi BC33740BU Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33716TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33725BU Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TFR Transistor 50 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin TO-92
