Nexperia PBSS4032PZ,115 Transistor, -4.9 A PNP, -30 V, 4-Pin SOT-223
- RS Stock No.:
- 801-5615
- Mfr. Part No.:
- PBSS4032PZ,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-5615
- Mfr. Part No.:
- PBSS4032PZ,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4.9A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Width | 7.3mm | |
| Series | PBSS4032PZ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4.9A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Width 7.3mm | ||
Series PBSS4032PZ | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -30 V, 4-Pin SOT-223
- Nexperia PBHV9040Z -250 mA PNP 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
- Nexperia PBSS5540Z -5 A PNP 4-Pin SOT-223
- Nexperia PBHV9115Z -1 A PNP 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
