Nexperia PBHV9115Z,115 Transistor, -1 A PNP, -150 V, 4-Pin SOT-223
- RS Stock No.:
- 816-0652
- Mfr. Part No.:
- PBHV9115Z,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 816-0652
- Mfr. Part No.:
- PBHV9115Z,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -200V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Series | PBHV9115Z | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -200V | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Series PBHV9115Z | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -150 V, 4-Pin SOT-223
- Nexperia PBHV9115X -1 A PNP 3-Pin SOT-89
- Nexperia Transistor -150 V, 3-Pin SOT-89
- Diodes Inc Transistor -500 V, 4-Pin SOT-223
- Nexperia PBHV8140Z 1 A NPN 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
- Nexperia Transistor -80 V, 4-Pin SOT-223
- Nexperia Transistor -45 V, 4-Pin SOT-223
