onsemi DTA114EM3T5G Digital Transistor, -50 V PNP Surface SOT-723, 3-Pin
- RS Stock No.:
- 801-0046
- Mfr. Part No.:
- DTA114EM3T5G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$34.20
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 + | $0.171 | $34.20 |
*price indicative
- RS Stock No.:
- 801-0046
- Mfr. Part No.:
- DTA114EM3T5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 338mW | |
| Minimum DC Current Gain hFE | 200 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | DTA114EM3 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 338mW | ||
Minimum DC Current Gain hFE 200 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series DTA114EM3 | ||
Height 900μm | ||
Automotive Standard No | ||
Dual Resistor Digital PNP Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA014YMT2L Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi DTC143TM3T5G Digital Transistor 3-Pin
- onsemi DTC114YM3T5G Digital Transistor 3-Pin
- onsemi DTC123EM3T5G Digital Transistor 3-Pin
