onsemi DTC123EM3T5G Digital Transistor, 50 V NPN Surface SOT-723, 3-Pin
- RS Stock No.:
- 801-0092
- Mfr. Part No.:
- DTC123EM3T5G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1900 | $0.139 | $13.90 | - |
| 2000 - 3900 | $0.136 | $13.60 | 2% |
| 4000 + | $0.134 | $13.40 | 3% |
*price indicative
- RS Stock No.:
- 801-0092
- Mfr. Part No.:
- DTC123EM3T5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 8 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 338mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | DTC123EM3 | |
| Height | 550μm | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 8 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 338mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series DTC123EM3 | ||
Height 550μm | ||
Length 1.25mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- onsemi DTC114YM3T5G Digital Transistor 3-Pin
- onsemi DTC143TM3T5G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
- ROHM DTC014EMT2L Digital Transistor 3-Pin
- ROHM DTC115EMT2L Digital Transistor 3-Pin
