onsemi DTC143TM3T5G Digital Transistor, 50 V NPN Surface SOT-723, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $4.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$16.20

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 1900$0.162$16.20-
2000 - 3900$0.16$16.00$4.00
4000 +$0.157$15.70$20.00

*price indicative

Packaging Options:
RS Stock No.:
801-0115
Mfr. Part No.:
DTC143TM3T5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-723

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

160

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

600mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

1.25mm

Series

DTC143TM3

Width

850μm

Height

550μm

Automotive Standard

AEC-Q101

Single Resistor Digital Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 7814389P
  • Mfr. Part No. MMUN2231LT1G
Each (Supplied on a Reel)
$0.089
  • RS Stock No. 7814370
  • Mfr. Part No. MMUN2215LT1G
Each (In a Pack of 200)
$0.082
Each (In a Pack of 200)
$0.089
Each (In a Pack of 200)
$0.076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy