Diodes Inc BC817-25-7-F Transistor, 800 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 738-4897
- Mfr. Part No.:
- BC817-25-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,900 unit(s) shipping from 20 January 2027
- Plus 3,000 unit(s) shipping from 08 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.162 | $16.20 | - |
| 800 - 1400 | $0.159 | $15.90 | 1% |
| 1500 + | $0.156 | $15.60 | 3% |
*price indicative
- RS Stock No.:
- 738-4897
- Mfr. Part No.:
- BC817-25-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 310mW | |
| Minimum DC Current Gain hFE | 100 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Series | BC817 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 310mW | ||
Minimum DC Current Gain hFE 100 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 1.1mm | ||
Series BC817 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-40-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-40W-7 Transistor 45 V, 3-Pin SOT-323
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC807-25-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847C-7-F Transistor 45 V, 3-Pin SOT-23
