onsemi MMBT918LT1G Transistor, 50 mA NPN, 15 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.20

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 April 2027
  • Plus 3,000 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 700$0.082$8.20-
800 - 1400$0.08$8.002%
1500 +$0.079$7.903%

*price indicative

Packaging Options:
RS Stock No.:
793-0771
Mfr. Part No.:
MMBT918LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V dc

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

225mW

Maximum Emitter Base Voltage VEBO

3V

Minimum DC Current Gain hFE

20

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

2.64mm

Length

3.04mm

Width

1.4mm

Automotive Standard

No

RF Bipolar Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy