Diodes Inc FZT689BTA Transistor, 3 A NPN, 20 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.34

(exc. GST)

$11.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.068$10.34
250 - 495$2.014$10.07
500 +$1.98$9.90

*price indicative

Packaging Options:
RS Stock No.:
274-970
Mfr. Part No.:
FZT689BTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Maximum Power Dissipation Pd

3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.55mm

Height

1.65mm

Series

FZT689B

Width

7.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Darlington Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy