onsemi MJF15031G Transistor, -16 A PNP, -150 V, 3-Pin TO-220
- RS Stock No.:
- 792-4697
- Mfr. Part No.:
- MJF15031G
- Brand:
- onsemi
This image is representative of the product range
Add 14 more to save $0.49
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 232 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $4.88 | $9.76 | - |
| 14 - 24 | $4.845 | $9.69 | $0.49 |
| 26 + | $4.74 | $9.48 | $3.64 |
*price indicative
- RS Stock No.:
- 792-4697
- Mfr. Part No.:
- MJF15031G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -16A | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V dc | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 36W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.63mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Height | 29.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -16A | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V dc | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 36W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.63mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Height 29.85mm | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -150 V, 3-Pin TO-220
- onsemi Transistor -150 V, 3-Pin TO-220
- onsemi MJE15031G Transistor -150 V, 3-Pin TO-220
- onsemi KSA940TU Transistor 150 V, 3-Pin TO-220
- Diodes Inc FMMT555TA Transistor -150 V, 3-Pin SOT-23
- Nexperia PBHV9115X -1 A PNP 3-Pin SOT-89
- Diodes Inc Transistor -150 V, 3-Pin SOT-23
- Nexperia Transistor -150 V, 3-Pin SOT-89
