Nexperia PBHV9115X,115 Transistor, -1 A PNP, -150 V, 3-Pin SOT-89
- RS Stock No.:
- 165-9995
- Mfr. Part No.:
- PBHV9115X,115
- Brand:
- Nexperia
This image is representative of the product range
Add 2000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$332.00
(exc. GST)
$365.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.332 | $332.00 | - |
| 2000 - 3000 | $0.324 | $324.00 | $16.00 |
| 4000 + | $0.319 | $319.00 | $52.00 |
*price indicative
- RS Stock No.:
- 165-9995
- Mfr. Part No.:
- PBHV9115X,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -200V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Series | PBHV9115X | |
| Width | 2.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -200V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Series PBHV9115X | ||
Width 2.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV9115X -1 A PNP 3-Pin SOT-89
- Nexperia Transistor -150 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -80 V, 3-Pin SOT-89
- Nexperia Transistor 100 V, 3-Pin SOT-89
- Nexperia Transistor 80 V, 3-Pin SOT-89
