Diodes Inc BCX6925TA Transistor, -1 A PNP, -20 V, 3-Pin SOT-89
- RS Stock No.:
- 669-7506
- Mfr. Part No.:
- BCX6925TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$18.70
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 05 May 2027
- Plus 1,000 unit(s) shipping from 12 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.748 | $18.70 |
| 250 - 475 | $0.73 | $18.25 |
| 500 + | $0.719 | $17.98 |
*price indicative
- RS Stock No.:
- 669-7506
- Mfr. Part No.:
- BCX6925TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 25V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Width | 4.25mm | |
| Standards/Approvals | No | |
| Series | BCX6925 | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 25V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.6mm | ||
Width 4.25mm | ||
Standards/Approvals No | ||
Series BCX6925 | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -20 V, 3-Pin SOT-89
- Nexperia Transistor -20 V, 3-Pin SOT-89
- Diodes Inc Transistor -20 V, 3-Pin SOT-89
- Nexperia BC869 -2 A PNP 3-Pin SOT-89
- Diodes Inc FCX718TA Transistor -20 V, 3-Pin SOT-89
- Nexperia BC869-25 -2 A PNP 3-Pin SOT-89
- ROHM Transistor -50 V, 3-Pin SOT-89
- Nexperia Transistor -60 V, 3-Pin SOT-89
