Diodes Inc MMBT2907A-7-F Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4875
- Mfr. Part No.:
- MMBT2907A-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$9.40
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27,900 unit(s) shipping from 26 November 2026
- Plus 700 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.094 | $9.40 | - |
| 800 - 1400 | $0.092 | $9.20 | 2% |
| 1500 + | $0.091 | $9.10 | 3% |
*price indicative
- RS Stock No.:
- 711-4875
- Mfr. Part No.:
- MMBT2907A-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 50 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 50 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMST2907A-7-F Transistor -60 V, 3-Pin SOT-323
- Diodes Inc Transistor -60 V, 3-Pin SOT-323
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
- Diodes Inc MMBT4403-7-F Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMBT5401-7-F Transistor -150 V, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
