onsemi Transistor, 6 A NPN, 100 V dc, 3-Pin TO-220
- RS Stock No.:
- 790-5292
- Mfr. Part No.:
- BD243CG
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship
- Plus 270 unit(s) ready to ship from another location
- Plus 535 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.44 | $17.20 | - |
| 15 - 20 | $3.382 | $16.91 | 1% |
| 25 + | $3.324 | $16.62 | 3% |
*price indicative
- RS Stock No.:
- 790-5292
- Mfr. Part No.:
- BD243CG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Power Dissipation Pd | 65W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.53mm | |
| Height | 1.18mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | BD243C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Power Dissipation Pd 65W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.53mm | ||
Height 1.18mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series BD243C | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi BD243CG Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-263
- onsemi Transistor 80 V dc, 3-Pin TO-220
- onsemi NJVMJB41CT4G Transistor 100 V dc, 3-Pin TO-263
- onsemi TIP41BG Transistor 80 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
- STMicroelectronics Transistor 100 V, 3-Pin TO-220
