onsemi NJVMJB41CT4G Transistor, 6 A NPN, 100 V dc, 3-Pin TO-263

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $1.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.26

(exc. GST)

$15.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 195$2.852$14.26-
200 - 395$2.844$14.22$1.60
400 +$2.816$14.08$14.40

*price indicative

Packaging Options:
RS Stock No.:
790-5432
Mfr. Part No.:
NJVMJB41CT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

100V dc

Package Type

TO-263

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

65W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

15

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

15.88mm

Length

10.29mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy