Nexperia BCX70K,215 NPN Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4324
- Mfr. Part No.:
- BCX70K,215
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$20.40
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.102 | $20.40 |
| 800 - 1400 | $0.10 | $20.00 |
| 1600 + | $0.098 | $19.60 |
*price indicative
- RS Stock No.:
- 219-4324
- Mfr. Part No.:
- BCX70K,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | NPN Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BCX70 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type NPN Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BCX70 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia BCX70J is NPN transistor in a SOT23 plastic package.
Low current
Low voltage
Related links
- Nexperia NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX70K Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia BC850C 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX70H 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70J 100 mA NPN 3-Pin SOT-23
- Nexperia BC847 100 mA NPN 3-Pin SOT-23
