Nexperia BCX70K,215 NPN Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4323
- Mfr. Part No.:
- BCX70K,215
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$174.00
(exc. GST)
$192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.058 | $174.00 |
| 6000 - 9000 | $0.056 | $168.00 |
| 12000 + | $0.055 | $165.00 |
*price indicative
- RS Stock No.:
- 219-4323
- Mfr. Part No.:
- BCX70K,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | NPN Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCX70 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type NPN Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BCX70 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia BCX70J is NPN transistor in a SOT23 plastic package.
Low current
Low voltage
Related links
- Nexperia BCX70K 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70K Transistor 45 V, 3-Pin SOT-23
- Nexperia BC850C 100 mA NPN 3-Pin SOT-23
- Nexperia BC847C 100 mA NPN 3-Pin SOT-23
