onsemi BCW65ALT1G Transistor, 800 mA NPN, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 781-3967
- Mfr. Part No.:
- BCW65ALT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$22.20
(exc. GST)
$24.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 600 | $0.111 | $22.20 |
| 800 - 1400 | $0.108 | $21.60 |
| 1600 + | $0.106 | $21.20 |
*price indicative
- RS Stock No.:
- 781-3967
- Mfr. Part No.:
- BCW65ALT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 32V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | BCW65 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 32V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series BCW65 | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 32 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
- onsemi BCW33LT3G Transistor 32 V, 3-Pin SOT-23
- onsemi Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW60C Transistor 32 V, 3-Pin SOT-23
- Nexperia Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW60B 100 mA NPN 3-Pin SOT-23
- Nexperia BCW32 100 mA NPN 3-Pin SOT-23
