onsemi BC847BTT1G Transistor, 100 mA NPN, 45 V, 3-Pin SOT-416
- RS Stock No.:
- 145-3419
- Mfr. Part No.:
- BC847BTT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$123.00
(exc. GST)
$135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.041 | $123.00 | - |
| 6000 - 9000 | $0.04 | $120.00 | 2% |
| 12000 + | $0.04 | $120.00 | 2% |
*price indicative
- RS Stock No.:
- 145-3419
- Mfr. Part No.:
- BC847BTT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 800μm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | BC847BT | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 800μm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series BC847BT | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BC847BTT1G Transistor 45 V, 3-Pin SOT-416
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin SOT-416
- onsemi Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 3-Pin TO-92
- ROHM Transistor 50 V, 3-Pin SOT-416
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
