onsemi Transistor, 100 mA NPN, 30 V dc, 3-Pin SOT-23
- RS Stock No.:
- 781-3951
- Mfr. Part No.:
- BC848ALT1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$17.00
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 27 October 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 600 | $0.085 | $17.00 | - |
| 800 - 1400 | $0.085 | $17.00 | - |
| 1600 + | $0.082 | $16.40 | $4.80 |
*price indicative
- RS Stock No.:
- 781-3951
- Mfr. Part No.:
- BC848ALT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Series | BC846ALT1G | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Series BC846ALT1G | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi BC848ALT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi Transistor 30 V dc, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-23
- onsemi BC849BLT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC848CLT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-323
- onsemi Transistor 30 V, 6-Pin SOT-363
- onsemi BC848BLT1G Transistor 30 V, 3-Pin SOT-23
