Infineon BDP954H6327XTSA1 Transistor, 3 A PNP, 100 V, 3-Pin SOT-223
- RS Stock No.:
- 752-8126
- Mfr. Part No.:
- BDP954H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.70
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,610 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.97 | $9.70 | - |
| 250 - 490 | $0.946 | $9.46 | 2% |
| 500 + | $0.933 | $9.33 | 3% |
*price indicative
- RS Stock No.:
- 752-8126
- Mfr. Part No.:
- BDP954H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Power Dissipation Pd | 5W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Series | BDP954 | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Power Dissipation Pd 5W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Series BDP954 | ||
Standards/Approvals No | ||
Width 7mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Diodes Inc ZXTP2029FTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
- STMicroelectronics TIP32C Transistor -100 V, 3-Pin TO-220
