Infineon BCP5416H6327XTSA1 NPN Transistor, 1 A, 45 V, 3 + Tab-Pin SOT-223

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7978
Mfr. Part No.:
BCP5416H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Related links