Diodes Inc DCX114YU-7-F Digital Transistor NPN + PNP, 6-Pin SOT-363

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.90

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.159$15.90
800 - 1400$0.157$15.70
1500 +$0.153$15.30

*price indicative

Packaging Options:
RS Stock No.:
751-3865
Mfr. Part No.:
DCX114YU-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Digital Transistor

Package Type

SOT-363 (SC-88)

Mount Type

Surface

Transistor Configuration

Isolated

Transistor Polarity

NPN + PNP

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

100mW

Pin Count

6

Maximum Operating Temperature

150°C

Height

1mm

Width

1.35mm

Standards/Approvals

RoHS

Length

2.2mm

COO (Country of Origin):
CN

Dual Resistor Dual Digital Transistors, Diodes Inc


Digital Transistors, Diodes Inc


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy