Diodes Inc BCX55TA Transistor, 1 A NPN, 60 V, 3-Pin SOT-89
- RS Stock No.:
- 751-3572
- Mfr. Part No.:
- BCX55TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save $3.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$24.15
(exc. GST)
$26.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.483 | $24.15 | - |
| 250 - 450 | $0.471 | $23.55 | $3.00 |
| 500 + | $0.464 | $23.20 | $9.50 |
*price indicative
- RS Stock No.:
- 751-3572
- Mfr. Part No.:
- BCX55TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 150MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCX55 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 4.25mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 150MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BCX55 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 4.25mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Nexperia Transistor 60 V, 3-Pin SOT-89
- Nexperia BSR41 Transistor 60 V, 3-Pin SOT-89
- Nexperia BCX55 1 A NPN 3-Pin SOT-89
- Diodes Inc BCX5516TA Transistor 60 V, 3-Pin SOT-89
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- STMicroelectronics Transistor 60 V, 3-Pin SOT-89
- Diodes Inc ZXTN2010ZTA Transistor 60 V, 3-Pin SOT-89
