Diodes Inc BCX5516TA Transistor, 1 A NPN, 60 V, 3-Pin SOT-89

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$23.80

(exc. GST)

$26.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.476$23.80
250 - 450$0.465$23.25
500 +$0.458$22.90

*price indicative

Packaging Options:
RS Stock No.:
751-3584
Mfr. Part No.:
BCX5516TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

150MHz

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

4.25mm

Series

BCX55

Length

4.6mm

Height

1.6mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy