Diodes Inc Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$27.00

(exc. GST)

$29.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 500$0.108$27.00-
750 - 1250$0.105$26.252%
1500 +$0.104$26.003%

*price indicative

RS Stock No.:
751-3503
Mfr. Part No.:
BC846A-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum DC Current Gain hFE

110

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

300MHz

Maximum Power Dissipation Pd

300mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Series

BC846A

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


  • RS Stock No. 7114847P
  • Mfr. Part No. BC846B-7-F
Each (Supplied on a Reel)
$0.114
  • RS Stock No. 6697647P
  • Mfr. Part No. FMMT413TD
Each (Supplied on a Reel)
$9.506
  • RS Stock No. 7114847
  • Mfr. Part No. BC846B-7-F
Each (In a Pack of 100)
$0.114
  • RS Stock No. 4367925
  • Mfr. Part No. BC846B,215
Each (In a Pack of 50)
$0.191

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy