Diodes Inc BC817-40W-7 Transistor, 500 mA NPN, 45 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $4.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.40

(exc. GST)

$16.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 700$0.154$15.40-
800 - 1400$0.149$14.90$4.00
1500 +$0.147$14.70$10.50

*price indicative

Packaging Options:
RS Stock No.:
751-3493
Mfr. Part No.:
BC817-40W-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

170

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Series

BC817

Width

2.5mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy