Nexperia PMBS3906,215 Transistor, -100 mA PNP, -40 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$7.30

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 700$0.073$7.30
800 - 1400$0.072$7.20
1500 +$0.072$7.20

*price indicative

Packaging Options:
RS Stock No.:
725-8629
Mfr. Part No.:
PMBS3906,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

30

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Width

2.5mm

Standards/Approvals

No

Length

3mm

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy