Nexperia BF550,215 Transistor, -25 mA PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 484-2381
- Mfr. Part No.:
- BF550,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.48
(exc. GST)
$13.73
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.499 | $12.48 | - |
| 750 - 1475 | $0.489 | $12.23 | 2% |
| 1500 + | $0.48 | $12.00 | 3% |
*price indicative
- RS Stock No.:
- 484-2381
- Mfr. Part No.:
- BF550,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -25mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 325MHz | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | BF550 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -25mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 325MHz | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series BF550 | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Nexperia MMBT3906 -200 mA PNP 3-Pin SOT-23
- Nexperia PMBS3906 -100 mA PNP 3-Pin SOT-23
- Nexperia PMBT3906 -200 mA PNP 3-Pin SOT-23
